Bott Cabinet 3, Steel, 900 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 659-257
- Mfr. Part No.:
- 40011048.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP80,254.31
(exc. VAT)
PHP89,884.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,254.31 |
*price indicative
- RS Stock No.:
- 659-257
- Mfr. Part No.:
- 40011048.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 3 | |
| Weight | 55.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 3 | ||
Weight 55.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution tailored for both workplace and home environments. Crafted with a heavy-duty reinforced steel housing, this versatile cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can handle substantial loads with ease. Featuring a configuration of three extension drawers measuring 100mm, 125mm, and 150mm in height each capable of supporting up to 75kg, it provides ample space for tools, equipment, and supplies. The stylish light grey powder-coated finish not only enhances durability but also ensures a professional aesthetic. With a practical cupboard section featuring a single perforated door, the cubio cabinet combines functionality with sleek design, making it an ideal choice for any workspace.
Constructed from heavy duty sheet steel for long lasting durability
Unique drawer heights accommodate various tools and supplies
Each drawer supports a weight capacity of 75kg, ideal for heavy duty storage needs
The cupboard section includes a single perforated door for efficient ventilation and access
Finished in RAL 7035 light grey powder coating for a professional and clean appearance
Related links
- Bott Cabinet 3 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 650mm x 525 mm Red
- Bott Cabinet 3 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 3 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Light Grey
