Bott Cabinet 2, Steel, 700 mm x 650mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-331
- Mfr. Part No.:
- 40011041.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,038.70
(exc. VAT)
PHP73,963.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,038.70 |
*price indicative
- RS Stock No.:
- 660-331
- Mfr. Part No.:
- 40011041.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 2 | |
| Weight | 42.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 2 | ||
Weight 42.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with two drawers is designed to optimise your storage solutions while offering heavy-duty performance. Constructed from reinforced sheet steel, it supports a substantial total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial settings. The cabinet features 100% extension drawers, providing easy access to your tools and supplies. It also includes a cupboard section equipped with a single perfo lined door, ensuring efficient organisation. Finished in durable powder coat paint, this cabinet comes in an elegant light grey and anthracite grey combination, enhancing its modern aesthetic. With dimensions of 650mm width, 525mm depth, and 700mm height, it fits seamlessly into various workspaces.
Constructed from robust sheet steel for outstanding durability
Includes a practical cupboard section with a perfo lined door for organised storage
Finished in a resilient powder coat paint that combines aesthetics with functionality
Available in a stylish light grey and anthracite grey colour scheme
Compact dimensions allow for versatile placement in various workspaces
Equipped with two drawers, providing ample storage for tools and equipment
Each drawer has a load capacity of 75 kg, catering to substantial storage needs
Related links
- Bott Cabinet 2 700 mm x 650mm x 525 mm Red
- Bott Cabinet 2 700 mm x 650mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
