Bott Cabinet 2, Steel, 700 mm x 525mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 659-585
- Mfr. Part No.:
- 40010017.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,598.88
(exc. VAT)
PHP70,110.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,598.88 |
*price indicative
- RS Stock No.:
- 659-585
- Mfr. Part No.:
- 40010017.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 2 | |
| Weight | 38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 2 | ||
Weight 38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet offers a robust storage solution designed for efficiency and durability. With its heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, ensuring it meets the demands of any workshop or industrial setting. This cabinet features two fully extending drawers, which include a configuration of one drawer at 75mm and the other at 100mm, providing ample space for various tools and items. Finished in a striking combination of RAL 3004 crimson red for the main body and RAL 7035 light grey accents, it is as aesthetically pleasing as it is functional. Its compact dimensions of 525x525x700mm make it a versatile addition to any workspace, while the perfo-lined door enhances accessibility and organisation.
Constructed from durable sheet steel for long lasting performance
Powder coated finish ensures resistance to wear and corrosion
Designed to hold up to 75kg per drawer, safe for heavy tools
Compact size allows for efficient use of space
Main colour in crimson red adds a bold touch to any environment
Secondary light grey accents complement the overall design
Perfo lined door facilitates organisation and easy retrieval
Related links
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 650mm x 525 mm Red
- Bott Cabinet 5 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 2 700 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 700 mm x 650mm x 525 mm Blue
