Bott Cabinet 2, Steel, 700 mm x 525mm x 525 mm, Anthracite, Light Grey
- RS Stock No.:
- 659-952
- Mfr. Part No.:
- 40010017.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,598.88
(exc. VAT)
PHP70,110.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,598.88 |
*price indicative
- RS Stock No.:
- 659-952
- Mfr. Part No.:
- 40010017.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 38kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 38kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to provide robust and reliable storage solutions for various environments. With its heavy-duty reinforced steel housing, it supports an impressive total capacity of up to 1.5 tonnes, making it ideal for both professional and personal use. The cabinet features two fully extending drawers, offering considerable load capacity and versatile organisation options. Finished in a durable powder-coat paint, the cabinet is not only practical but also aesthetically pleasing, available in stylish anthracite grey and light grey that complements any workspace. Its thoughtful design includes a cupboard section with a single perforated lined door, ensuring easy access to all your tools and accessories. Compact yet spacious, this cabinet measures 525x525x700mm, fitting seamlessly into both limited and expansive spaces.
Constructed from sheet steel for maximum durability
Powder coated finish ensures long lasting surface protection
Two drawers with a load capacity of 75kg for heavy duty storage
Drawer heights of 75mm and 100mm for flexible storage options
Single perforated door for efficient organisation and ventilation
Finished in both RAL 7016 anthracite grey and RAL 7035 light grey for a modern look
Compact size of 525x525x700mm fits well in various environments
Related links
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
