Bott Cabinet 2, Steel, 800 mm x 525mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-519
- Mfr. Part No.:
- 16925016.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP47,306.37
(exc. VAT)
PHP52,983.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,306.37 |
*price indicative
- RS Stock No.:
- 660-519
- Mfr. Part No.:
- 16925016.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 42.94kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 42.94kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is a robust storage solution designed with versatility and durability in mind. This cabinet features a fully welded steel housing, ensuring long-lasting performance in demanding environments. With a combination of two extension drawers and a cupboard section complete with a reinforced door, it offers ample space for tools, equipment, and supplies. The durable powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey not only enhances its aesthetic appeal but also protects against wear and tear. Measuring 525x550x800mm, the cabinets compact design makes it an ideal addition to workshops, garages, or any workspace needing efficient organization while maintaining a stylish appearance.
The cupboard section features a single reinforced door and one galvanized steel shelf, supporting up to 75kg
Finished with a durable powder coat paint for added protection and aesthetics
Available in a sleek combination of anthracite grey and light grey, fitting seamlessly into any environment
Related links
- Bott Cabinet 2 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
