Bott Cabinet 4, Steel, 700 mm x 525mm x 525 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-904
- Mfr. Part No.:
- 40010021.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,001.46
(exc. VAT)
PHP77,281.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,001.46 |
*price indicative
- RS Stock No.:
- 660-904
- Mfr. Part No.:
- 40010021.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 4 | |
| Weight | 56kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 4 | ||
Weight 56kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is engineered for robust storage solutions, offering a heavy-duty, reinforced steel housing capable of holding up to 1.5 tonnes. This cabinet features 100% extension drawers, designed for easy access and enhanced usability, making it ideal for various settings, from workshops to offices. With a thoughtful drawer configuration, including heights of 100mm, 150mm, and 200mm, it accommodates diverse storage needs effortlessly. Finished in a stylish and durable powder coat paint in both RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only provides functionality but also blends well with modern decor. Its compact dimensions of 525mm in width and depth, and a height of 700mm, make it a practical addition to any environment.
Constructed with heavy duty, reinforced steel for enhanced durability
Total drawer load capacity of up to 75kg ensures reliable storage
Four drawers with a mix of heights accommodate various items
Stylish powder coat finish resists wear and adds aesthetic appeal
Compact size fits easily into tight spaces while maximising storage
RAI7035 light grey and RAL 7016 anthracite grey colours offer a contemporary look
Related links
- Bott Cabinet 5 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 1 m x 525mm x 525 mm Light Grey
