Bott Cabinet 6, Steel, 1 m x 525mm x 525 mm, Anthracite, Light Grey
- RS Stock No.:
- 659-721
- Mfr. Part No.:
- 40010047.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,257.48
(exc. VAT)
PHP105,568.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,257.48 |
*price indicative
- RS Stock No.:
- 659-721
- Mfr. Part No.:
- 40010047.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 69kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 69kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is expertly designed to meet the demands of any workspace, combining functionality with robust build quality. Featuring a heavy-duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tonnes, ensuring it can withstand the rigours of daily use. The cabinet is finished in durable powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, adding a sleek touch to your office or workshop environment. With dimensions of 525mm in width, 525mm in depth, and a height of 1000mm, it offers ample storage without sacrificing space. Each drawer extends fully, providing convenient access to contents while supporting a generous load capacity of 75kg. This cabinet is designed to enhance organisation and efficiency in any setting.
Crafted from high quality sheet steel for enhanced durability
Available in a stylish combination of light grey and anthracite grey powder coated finishes
Configured with 6 drawers of varying heights for versatile storage solutions
Designed with a robust construction to ensure long lasting performance
Dimensions optimize storage capacity while fitting seamlessly in various environments
Related links
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 525mm x 525 mm Light Grey
