Bott Cabinet 1, Steel, 250 mm x 525mm x 525 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-930
- Mfr. Part No.:
- 40010001.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP36,636.85
(exc. VAT)
PHP41,033.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,636.85 |
*price indicative
- RS Stock No.:
- 660-930
- Mfr. Part No.:
- 40010001.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 1 | |
| Weight | 19.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 1 | ||
Weight 19.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with one drawer is an exceptional storage solution designed to meet the demands of modern workplaces. Featuring robust reinforced steel construction, this cabinet supports a total capacity of up to 1.5 tonnes, ensuring it can withstand heavy use over time. Its 100% extension drawer provides easy access to items, allowing for efficient organisation without compromising on space. Finished in a stylish powder coat paint in both light grey and anthracite grey, this cabinet not only offers durability but also enhances the aesthetic of your workspace. With compact dimensions of 525x525x250mm, it fits seamlessly into various environments, making it an ideal choice for both industrial and office settings.
Heavy duty, reinforced steel housing ensures long lasting performance
Stylish finish in durable powder coated paint adds a contemporary touch
Compact design fits perfectly into tight spaces without sacrificing storage capability
Main colour options include anthracite grey and light grey for versatile styling
One drawer configuration with a load capacity of 75kg allows for efficient organisation
Drawer height of 150mm accommodates a variety of items for varied use cases
Related links
- Bott Cabinet 1 250 mm x 525mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Red
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm Light Grey
