Bott Cabinet 1, Steel, 250 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 659-106
- Mfr. Part No.:
- 40010001.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP36,636.85
(exc. VAT)
PHP41,033.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,636.85 |
*price indicative
- RS Stock No.:
- 659-106
- Mfr. Part No.:
- 40010001.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Weight | 19.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
Weight 19.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with a single, sturdy drawer is the ideal solution for maintaining organisation in any workspace. Designed with an emphasis on efficiency and durability, this cabinet boasts a heavy-duty, reinforced steel construction capable of supporting up to 1.5 tonnes in total capacity. The cabinet comes in a sleek light grey finish that not only enhances its aesthetic appeal but also ensures longevity through its durable powder-coated surface. With dimensions of 525x525x250mm, it fits neatly into various settings, maximising space without compromising functionality. The drawer is fully extendable, allowing for easy access to contents, whilst being able to carry a load of 75kg, ensuring your tools and essentials are safely stored and readily available.
Constructed from robust sheet steel for durability
Powder coated surface for enhanced resistance to wear and tear
Compact dimensions for versatile placement in tight spaces
100% extension drawers allowing full access to contents
Single drawer configuration designed for effective organisation
Main colour of light grey complements various décor styles
Drawer capacity of 75kg provides ample strength for heavy tools and items
Manufactured to meet high standards, ensuring long lasting quality
Related links
- Bott Cabinet 1 250 mm x 525mm x 525 mm Red
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Blue
- Bott Cabinet 1 250 mm x 650mm x 525 mm Red
- Bott Cabinet 1 250 mm x 525mm x 650 mm Light Grey
