Bott Cabinet 1, Steel, 250 mm x 650mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 660-215
- Mfr. Part No.:
- 40011035.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,504.82
(exc. VAT)
PHP43,125.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,504.82 |
*price indicative
- RS Stock No.:
- 660-215
- Mfr. Part No.:
- 40011035.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 1 | |
| Weight | 21.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 1 | ||
Weight 21.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with one drawer is an ideal solution for efficient storage and organisation in any workspace. Featuring a robust, reinforced steel construction, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can handle heavy loads with ease. The cabinet's single 150mm drawer is designed for 100% extension, providing easy access to contents while supporting a load capacity of up to 75kg. Finished in a stylish powder coat with a combination of light grey and crimson red, it not only serves its practical purpose but also adds a touch of modern aesthetics to your environment. Compact yet durable, with dimensions of 650mm in width, 525mm in depth, and 250mm in height, it fits perfectly into diverse settings.
Heavy duty, reinforced steel housing ensures durability and longevity
Single drawer design maximises storage efficiency in limited spaces
Supports up to 75kg in the main drawer, making it suitable for various items
Compact dimensions enable versatile placement across different work environments
Finished in RAL 3004 crimson red and RAL 7035 light grey for a modern appearance
Lightweight for easy manoeuvrability during installation or relocation
Related links
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Blue
- Bott Cabinet 1 250 mm x 525mm x 525 mm Red
- Bott Cabinet 1 250 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 525 mm Red
- Bott Cabinet 3 900 mm x 650mm x 525 mm Red
- Bott Cabinet 2 700 mm x 650mm x 525 mm Red
