Bott Cabinet 1, Steel, 250 mm x 650mm x 525 mm, Red
- RS Stock No.:
- 663-504
- Mfr. Part No.:
- 40018001.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,772.19
(exc. VAT)
PHP43,424.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,772.19 |
*price indicative
- RS Stock No.:
- 663-504
- Mfr. Part No.:
- 40018001.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Weight | 22.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
Weight 22.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed for efficient storage solutions, featuring a robust steel construction with an impressive capacity of up to 1.5 tones. This particular model, equipped with a single drawer, has been engineered to meet the demands of both commercial and industrial environments. Its 100% extension drawer allows for easy access to contents, while the finished surface in a sleek powder-coated paint offers durability along with a stylish aesthetic. With dimensions of 525mm in width, 650mm in depth, and 250mm in height, this cabinet is compact yet highly functional, making it ideal for optimizing small workspace areas without compromising on storage capacity.
Heavy-duty reinforced steel housing ensures maximum durability
Drawer configuration includes a single 150mm drawer capable of holding up to 75kg
Compact size makes it suitable for tight spaces while providing ample storage
Related links
- Bott Cabinet 1 250 mm x 650mm x 525 mm Red
- Bott Cabinet 1 250 mm x 650mm x 525 mm Blue
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Red
- Bott Cabinet 1 250 mm x 650mm x 650 mm, Red
- Bott Cabinet 1 250 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
