Bott Cabinet 1, Steel, 250 mm x 650mm x 650 mm, Red
- RS Stock No.:
- 662-703
- Mfr. Part No.:
- 40019001.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP39,971.30
(exc. VAT)
PHP44,767.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,971.30 |
*price indicative
- RS Stock No.:
- 662-703
- Mfr. Part No.:
- 40019001.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 1 | |
| Weight | 24.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 1 | ||
Weight 24.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to offer robust storage solutions for a range of environments. Featuring a single drawer with a capacity of 75 kg and a height of 150 mm, this cabinet is perfect for keeping tools and equipment organized, ensuring that your workspace remains tidy and efficient. Its heavy-duty, reinforced steel housing can withstand a total weight of up to 1.5 tones, making it a reliable choice for demanding settings. Finished in a striking crimson red with a light grey secondary color, it not only provides practicality but also adds a splash of color to your workspace. Measuring 650 x 650 x 250 mm, this cabinet is compact yet highly functional, ideal for both home and commercial use.
Robust steel construction ensures durability and long-lasting use
Up to 1.5 tone total capacity for extensive storage needs
Single drawer configuration allows easy access to contents
75 kg load capacity per drawer for secure storage of heavy items
A striking crimson red finish complemented by light grey highlights enhances aesthetic appeal
Related links
- Bott Cabinet 1 250 mm x 650mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Red
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Red
- Bott Cabinet 4 1 m x 650mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
