Bott Cabinet 4, Steel, 1 m x 650mm x 650 mm, Red
- RS Stock No.:
- 661-950
- Mfr. Part No.:
- 40019055.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,525.24
(exc. VAT)
PHP106,988.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,525.24 |
*price indicative
- RS Stock No.:
- 661-950
- Mfr. Part No.:
- 40019055.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Weight | 72.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Weight 72.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is designed to enhance your workspace efficiency while providing robust storage solutions. This cabinet features a heavy-duty, reinforced steel housing with an impressive total capacity of up to 1.5 tones, offering optimal strength and durability. Its 100% extension drawers allow for easy access to stored items, with a configuration that accommodates a range of drawer heights, catering to various storage needs. Ideal for industrial or workshop environments, this cabinet not only organizes tools and equipment but also complements your workspace with its elegant powder-coated finish in crimson red and light grey.
Constructed from high-quality sheet steel for long-lasting durability
Drawer configuration includes four drawers with varying heights for versatile storage
Each drawer supports a load capacity of 75 kg, providing ample strength
Finished with a powder-coated surface for enhanced protection and aesthetics
Related links
- Bott Cabinet 4 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 4 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 4 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 6 1 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1 m x 650mm x 650 mm, Red
- Bott Cabinet 4 1 m x 650mm x 525 mm, Red
