Bott Cabinet 7, Steel, 1 m x 650mm x 650 mm, Red
- RS Stock No.:
- 662-854
- Mfr. Part No.:
- 40019063.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP112,464.64
(exc. VAT)
PHP125,960.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,464.64 |
*price indicative
- RS Stock No.:
- 662-854
- Mfr. Part No.:
- 40019063.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 94kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 94kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with seven spacious drawers offers a robust storage solution designed to cater to your organizational needs. Crafted from reinforced sheet steel, this cabinet boasts an impressive total capacity of up to 1.5 tones, ensuring it can handle even the heaviest loads with ease. The 100% extension drawers provide effortless access to your tools and materials, while the striking color combination of crimson red and light grey not only enhances its aesthetic appeal but also ensures durability with a powder-coated finish. Perfect for workshops and professional environments, this cabinet stands at 1000mm tall and features a versatile drawer configuration, making it an essential piece of equipment for efficient workspace management.
Constructed from heavy-duty sheet steel for increased durability
Total capacity of up to 1.5 tones, accommodating a variety of storage needs
Features seven drawers, ensuring ample space for tools and equipment
Drawers fully extend for easy access to stored item
Related links
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 650 mm, Red
- Bott Cabinet 7 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1 m x 750mm x 650 mm, Red
- Bott Cabinet 6 1 m x 650mm x 650 mm, Red
