Bott Cabinet 7, Steel, 1 m x 750mm x 650 mm, Red
- RS Stock No.:
- 663-273
- Mfr. Part No.:
- 40027031.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP122,625.24
(exc. VAT)
PHP137,340.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,625.24 |
*price indicative
- RS Stock No.:
- 663-273
- Mfr. Part No.:
- 40027031.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 110.99kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 110.99kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with seven drawers is designed for maximum storage efficiency and heavy-duty use. Crafted with reinforced sheet steel, this robust cabinet offers a total capacity of up to 1.5 tonnes, making it ideal for workshops and industrial environments. Each drawer extends fully to ensure easy access to tools and materials, accommodating a range of drawer heights for versatile storage options. Finished in a durable powder coat, the cabinet is available in striking crimson red and light grey, seamlessly fitting into any workspace while maintaining organisational integrity. Its dimensions of 650x750x1000mm ensure it can fit snugly in various settings, delivering an exceptional solution for clutter-free operations.
Constructed from heavy duty sheet steel for enhanced durability
Equipped with 100 percent extension drawers for convenient access
Seven drawer configuration provides flexible storage solutions
Drawers feature a load capacity of 75kg suitable for heavier items
Available in a striking crimson red and light grey colour scheme
Finished in a resilient powder coat for long lasting protection
Designed for both commercial and industrial environments
Related links
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 7 1 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Red
