Bott Cabinet 7, Steel, 1 m x 525mm x 650 mm, Red
- RS Stock No.:
- 662-761
- Mfr. Part No.:
- 40011055.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,012.90
(exc. VAT)
PHP122,094.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,012.90 |
*price indicative
- RS Stock No.:
- 662-761
- Mfr. Part No.:
- 40011055.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 80.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 80.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is engineered for efficiency and durability, making it an ideal solution for organizing tools and components in both professional and workshop environments. This unit features a robust reinforced steel construction, designed to support a total load capacity of up to 1.5 tones, ensuring it remains reliable under heavy use. With 100% extension drawers that meet diverse storage needs, this cabinet provides practical access to contents, while its sleek powder-coated finish in crimson red and light grey adds a touch of modernity and durability to any workspace. Compactly designed with dimensions of 650mm in width, 525mm in depth, and 1000mm in height, it is both functional and stylish, perfect for those who demand both form and function.
Constructed from heavy-duty sheet steel for long-lasting use
Offers a total load capacity of 1.5 tones, accommodating a wide range of tools
Features 7 drawers with various heights for optimal storage of different items
All drawers fully extend for easy access to stored materials
Finished in durable powder coat paint to resist wear and tear
Related links
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1 m x 750mm x 650 mm, Red
- Bott Cabinet 6 1 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1 m x 525mm x 800 mm, Red
