Bott Cabinet 7, Steel, 1 m x 525mm x 800 mm, Red
- RS Stock No.:
- 663-862
- Mfr. Part No.:
- 40012100.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP124,657.91
(exc. VAT)
PHP139,616.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,657.91 |
*price indicative
- RS Stock No.:
- 663-862
- Mfr. Part No.:
- 40012100.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 98.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 98.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed for robust storage solutions, providing exceptional organization for various tools and equipment in professional settings. With a heavy-duty reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tones. Its expertly engineered drawer configuration allows for the safe storage of items of varying sizes, ensuring that everything has its place. Finished in stylish RAL 3004 crimson red with accents in RAL 7035 light grey, it not only stands up to the rigors of daily use but also adds a splash of color to your workspace. Measuring 800mm in width, 525mm in depth, and standing 1000mm tall, this cabinet is the ideal blend of functionality and design, making it a must-have for any industrious environment.
Constructed from durable sheet steel for long-lasting use
Finished with a high-quality powder coating for added protection
Holds a total load capacity of up to 1.5 tones
Designed to meet rigorous storage requirements with ease
Compact dimensions fit conveniently into various working spaces
Perfect for a wide range of applications, from industrial to office environments
Related links
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 800 mm, Red
- Bott Cabinet 7 1 m x 750mm x 800 mm, Red
