Bott Cabinet 7, Steel, 1 m x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 663-791
- Mfr. Part No.:
- 40012100.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP124,657.91
(exc. VAT)
PHP139,616.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,657.91 |
*price indicative
- RS Stock No.:
- 663-791
- Mfr. Part No.:
- 40012100.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 98.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 98.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed to provide a robust and reliable storage solution for a variety of tools and materials. Constructed from reinforced sheet steel, it boasts a total weight capacity of up to 1.5 tones, making it perfect for industrial environments. The cabinet features 100% extension drawers, allowing easy access to content, and includes a diverse drawer configuration, accommodating different storage needs. Finished in a durable powder coat paint in stylish RAL 7035 light grey, it seamlessly blends functionality with a professional aesthetic, suitable for any workspace. With compact dimensions of 800mm in width, 525mm in depth, and a height of 1000mm, this cabinet fits well in tight spaces while offering excellent storage capacity.
Heavy-duty construction ensures durability and long-lasting use
Total capacity of up to 1.5 tones for versatile storage options
100% extension drawers enhance accessibility and efficiency
Related links
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm Blue
- Bott Cabinet 7 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
