Bott Cabinet 7, Steel, 1 m x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-080
- Mfr. Part No.:
- 16925049.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,627.76
(exc. VAT)
PHP84,703.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,627.76 |
*price indicative
- RS Stock No.:
- 660-080
- Mfr. Part No.:
- 16925049.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 74.91kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 74.91kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is an essential storage solution designed for efficiency and durability in any workspace. Featuring a robust, fully welded steel housing, this cabinet boasts 100% extension drawers tailored for optimal accessibility. Ideal for a variety of applications, its well-thought-out drawer configuration includes options for different sizes to meet diverse storage needs. With a stylish finish in light grey, this cabinet seamlessly blends into any environment, offering both functionality and understated elegance.
Main colours and secondary colours in light grey add a contemporary touch
Fully welded construction offers superior strength and stability
Compact dimensions make it suitable for limited workspace while maximizing storage capacity
Related links
- Bott Cabinet 7 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
- Bott Cabinet 7 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 550 mm Blue
