Bott Cabinet 7, Steel, 800 mm x 525mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 659-087
- Mfr. Part No.:
- 16925015.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,048.33
(exc. VAT)
PHP86,294.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,048.33 |
*price indicative
- RS Stock No.:
- 659-087
- Mfr. Part No.:
- 16925015.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 66.68kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 66.68kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed for optimal organization and efficiency in any workspace. Featuring a sturdy, fully welded steel housing, this cabinet offers a robust solution with 100% extension drawers. Its compact dimensions of 525x550x800mm make it suitable for various environments, providing ample storage space without compromising on floor area. Finished in a stylish powder coat in a striking crimson red and complemented by a light grey, this cabinet not only performs admirably but also enhances your workspace aesthetics. With a total of seven drawers, it allows for versatile storage options tailored to your needs.
Stable and secure, capable of supporting a load capacity of up to 75kg per drawer
Compact size makes it ideal for a variety of professional settings without taking up unnecessary space
Finished in durable powder coat paint for added resistance to wear and tear, ensuring maintenance of its aesthetic appeal
Related links
- Bott Cabinet 7 800 mm x 525mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
- Bott Cabinet 6 800 mm x 525mm x 550 mm Red
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 9 1 m x 525mm x 550 mm Red
