Bott Cabinet 3, Steel, 1 m x 525mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 659-098
- Mfr. Part No.:
- 16925061.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,398.05
(exc. VAT)
PHP59,805.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,398.05 |
*price indicative
- RS Stock No.:
- 659-098
- Mfr. Part No.:
- 16925061.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 3 | |
| Weight | 55.36kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 3 | ||
Weight 55.36kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to optimize storage solutions in your workspace. This robust unit features a fully welded steel housing, ensuring durability and longevity. With three fully extendable drawers of varied heights, it accommodates tools and supplies with ease. The cupboard section boasts a single reinforced door and a galvanized steel shelf, offering ample storage capacity while maintaining a sleek appearance. Finished in a stylish powder coat paint in light grey and crimson red, this cabinet not only enhances functionality but also enriches the aesthetics of any environment. Its compact dimensions make it an ideal choice for areas where space is at a premium.
Compact dimensions of 525x550x1000mm fit comfortably in tighter spaces
Designed for ease of use with 100% drawer extension for full access to contents
Ideal for workshops, garages, and commercial settings, delivering functional design
Related links
- Bott Cabinet 3 450 mm x 525mm x 550 mm Red
- Bott Cabinet 3 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 3 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 525mm x 550 mm Red
- Bott Cabinet 4 1 m x 525mm x 550 mm Red
- Bott Cabinet 3 600 mm x 525mm x 550 mm, Light Grey
