Bott Cabinet 4, Steel, 1 m x 525mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 659-964
- Mfr. Part No.:
- 16925065.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,045.73
(exc. VAT)
PHP70,611.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,045.73 |
*price indicative
- RS Stock No.:
- 659-964
- Mfr. Part No.:
- 16925065.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 4 | |
| Weight | 58.12kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 4 | ||
Weight 58.12kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to provide secure and versatile storage solutions tailored for both industrial and office environments. This robust cabinet features a fully welded steel construction, ensuring durability while accommodating up to four drawers with 100% extension for easy access to contents. The cupboard section, equipped with a reinforced door and a galvanized steel shelf, effectively supports heavy items, making it an ideal choice for storing tools, documents, or equipment. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, this cabinet not only performs outstandingly but also adds a touch of style to your workspace. Its compact dimensions of 525x550x1000mm make it suitable for various settings without compromising on storage capacity.
Finished in high-quality powder coat paint for a professional look
Compact size optimizes space without sacrificing storage efficiency
Available in attractive RAL 7035 light grey and RAL 3004 crimson red finishes
Related links
- Bott Cabinet 4 600 mm x 525mm x 550 mm Red
- Bott Cabinet 4 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 9 1 m x 525mm x 550 mm Red
- Bott Cabinet 4 600 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 525 mm Red
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
