Bott Cabinet 3, Steel, 1 m x 525mm x 550 mm, Light Grey, Blue
- RS Stock No.:
- 659-659
- Mfr. Part No.:
- 16925061.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,398.05
(exc. VAT)
PHP59,805.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,398.05 |
*price indicative
- RS Stock No.:
- 659-659
- Mfr. Part No.:
- 16925061.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 3 | |
| Weight | 55.36kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 3 | ||
Weight 55.36kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet elegantly combines functionality with robust design, making it an ideal storage solution for any workspace. Featuring a sturdy fully welded steel housing, the cabinet boasts three fully extending drawers that can individually hold up to 75kg, allowing easy access to tools and equipment. The cupboard section is designed with a reinforced door and includes a galvanized steel shelf for added strength. Aesthetic appeal is not overlooked, as the cabinet is finished in a durable powder coat paint in striking gentian blue and light grey, ensuring it not only serves its purpose but also complements any environment. With dimensions of 525x550x1000mm, this versatile cabinet seamlessly fits into tight spaces while offering ample storage capacity.
Finished in RAL 5010 gentian blue and RAL 7035 light grey for a professional appearance
Compact dimensions of 525x550x1000mm make it ideal for limited spaces
Powder-coated surface resists scratches and dents, maintaining aesthetic appeal
Related links
- Bott Cabinet 3 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 3 1 m x 1.05m x 550 mm Blue
- Bott Cabinet 9 1 m x 525mm x 550 mm Blue
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 3 600 mm x 525mm x 550 mm, Light Grey
