Bott Cabinet 3, Steel, 1 m x 1.05m x 550 mm, Light Grey, Blue
- RS Stock No.:
- 660-166
- Mfr. Part No.:
- 16925261.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,405.25
(exc. VAT)
PHP82,213.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,405.25 |
*price indicative
- RS Stock No.:
- 660-166
- Mfr. Part No.:
- 16925261.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 3 | |
| Weight | 86.09kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 3 | ||
Weight 86.09kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet with three drawers is designed for robust storage solutions in your workspace. This cabinet features a fully welded steel housing and 100% extension drawers that provide easy access to your tools and equipment. The practical drawer configuration includes three different heights to accommodate various items, while the cupboard section, equipped with double reinforced doors and a galvanized steel shelf, ensures maximum sturdiness. Finished in a stylish powder coat paint in gentian blue and light grey, this cabinet combines functionality with modern aesthetics, making it an ideal addition to any workshop or industrial environment.
Stylish powder coat finish in gentian blue and light grey enhances visual appeal
Compact dimensions is 1050 x 550 x 1000 mm fit various spaces
Lightweight at 86.09 kg for easy relocation if needed
Related links
- Bott Cabinet 3 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Blue
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Blue
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Blue
