Bott Cabinet 3, Steel, 1 m x 1.05m x 550 mm, Light Grey
- RS Stock No.:
- 659-144
- Mfr. Part No.:
- 16925261.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,405.25
(exc. VAT)
PHP82,213.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,405.25 |
*price indicative
- RS Stock No.:
- 659-144
- Mfr. Part No.:
- 16925261.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 86.09kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 86.09kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet with three drawers is the ideal storage solution for efficient organization in any workspace. Constructed with a robust, fully welded steel housing, this cabinet excels in durability while providing 100% extension drawers for easy access to stored items. The cleverly designed drawer configuration, consisting of three varying heights, accommodates various tools and supplies, ensuring versatility and practicality. A reinforced cupboard section features double doors and a galvanized shelf, enhancing storage capabilities. Finished in a stylish light grey powder coat paint, it combines both aesthetics and functionality, making it a perfect addition for those seeking a reliable and attractive storage unit.
Finished in durable powder coat paint for a sleek appearance
Main colours in RAL 7035 light grey to seamlessly fit into various environments
Designed to handle a total weight of 86.09kg, making it a reliable storage solution
Related links
- Bott Cabinet 3 1 m x 1.05m x 550 mm Blue
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 3 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
