Bott Cabinet 3, Steel, 1 m x 1.05m x 550 mm, Red, Light Grey
- RS Stock No.:
- 660-364
- Mfr. Part No.:
- 16925261.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,405.25
(exc. VAT)
PHP82,213.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,405.25 |
*price indicative
- RS Stock No.:
- 660-364
- Mfr. Part No.:
- 16925261.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 3 | |
| Weight | 86.09kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 3 | ||
Weight 86.09kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet combines functionality with durability, designed to meet the needs of any workspace. With a robust, fully welded steel housing, this cabinet features three 100% extension drawers, providing ample storage for tools and equipment. The cupboard section is fitted with double reinforced doors and a sturdy galvanized steel shelf, ensuring stability and strength. Finished in a powder coat in a striking crimson red and a light grey, it not only offers practicality but also adds a stylish touch to your environment. Ideal for both industrial and office use, this cabinet enhances organization while supporting heavy loads.
Finished in RAL 3004 crimson red and RAL 7035 light grey for a modern aesthetic
Ideal for heavy-duty use in workshops or offices
Designed for easy access with fully extension drawers
Related links
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Blue
- Bott Cabinet 3 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
