Bott Cabinet 9, Steel, 1 m x 1.05m x 550 mm, Red, Light Grey
- RS Stock No.:
- 659-617
- Mfr. Part No.:
- 16925257.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP112,042.25
(exc. VAT)
PHP125,487.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,042.25 |
*price indicative
- RS Stock No.:
- 659-617
- Mfr. Part No.:
- 16925257.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 129.92kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 129.92kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 9 drawers offers an ideal solution for efficient storage in workspaces, boasting a sturdy, fully welded steel construction designed for durability. This cabinet features 100% extension drawers, allowing for full access to contents, which is especially beneficial in busy environments. The arrangement includes eight 100mm drawers and one 125mm drawer, making it suitable for both small and larger items. Finished in a sleek RAL 3004 crimson red complemented by RAL 7035 light grey, it not only functions effectively but also adds a modern aesthetic to any workspace. With generous dimensions of 1050mm in width, 550mm in depth, and a height of 1000mm, this cabinet meets diverse storage needs while maintaining compact usability.
Accommodates a total drawer load capacity of 75kg, catering to diverse storage requirements
Compact dimensions of 1050mm width, 550mm depth, and 1000mm height make it versatile for various spaces
Ideal for professional environments requiring efficient storage solutions
Related links
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm Light Grey
