Bott Cabinet 5, Steel, 900 mm x 1.05m x 550 mm, Red, Light Grey
- RS Stock No.:
- 660-407
- Mfr. Part No.:
- 16925217.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,452.25
(exc. VAT)
PHP91,226.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,452.25 |
*price indicative
- RS Stock No.:
- 660-407
- Mfr. Part No.:
- 16925217.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 107.77kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 107.77kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with five drawers is engineered to provide robust storage solutions for any workspace. Crafted from fully welded steel, this cabinet ensures durability and stability, featuring 100% extension drawers for easy access to contents. The versatile design accommodates various drawer heights, making it ideal for storing a range of tools and equipment. Finished in a durable powder coat paint in a striking RAL 3004 crimson red with contrasting RAL 7035 light grey highlights, this cabinet not only meets functional requirements but also enhances the aesthetic of your environment. With dimensions of 1050x550x900 mm and a commendable load capacity, its the perfect addition for efficient organization.
Each drawer supports a load capacity of up to 75 kg
Compact dimensions allow for versatile placement in any workspace
Exceeds standard storage solutions with its strong and stable design
Related links
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 5 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Light Grey
