Bott Cabinet 2, Steel, 900 mm x 1.05m x 550 mm, Red, Light Grey
- RS Stock No.:
- 659-963
- Mfr. Part No.:
- 16925237.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP68,646.71
(exc. VAT)
PHP76,884.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,646.71 |
*price indicative
- RS Stock No.:
- 659-963
- Mfr. Part No.:
- 16925237.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 73.95kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 73.95kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to provide an efficient and robust storage solution for a variety of environments. Constructed from fully welded steel, it boasts 100% extension drawers that make accessing stored items easy and convenient. With a total height of 900mm and a width of 1050mm, this cabinet is well-suited for workshops or professional settings, combining form and functionality. Its durable powder-coated finish in a striking crimson red, complemented by light grey accents, ensures it stands out while remaining resilient against wear and tear. This piece not only enhances organization but also contributes to a professional aesthetic.
Attractive powder-coated finish in RAL 3004 crimson red enhances visual appeal
Compact size of 1050mm wide fits comfortably in workspace environments
Designed with a plain door type for a sleek and contemporary look
Related links
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Light Grey
