Bott Cabinet 7, Steel, 800 mm x 1.05m x 550 mm, Red, Light Grey
- RS Stock No.:
- 660-887
- Mfr. Part No.:
- 16925215.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,729.00
(exc. VAT)
PHP113,936.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,729.00 |
*price indicative
- RS Stock No.:
- 660-887
- Mfr. Part No.:
- 16925215.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 106.05kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 106.05kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet offers a robust and efficient solution for organized storage needs in various work environments. Constructed with fully welded steel housing and featuring 100% extension drawers, it ensures durability and ease of access. The cabinet boasts a thoughtful configuration of seven drawers, consisting of six 100mm height drawers and one 125mm height drawer, perfect for accommodating a diverse range of items. Finished in a striking crimson red and complemented by a light grey, powder-coated surface, this cabinet not only serves a functional purpose but also enhances the aesthetic of your workspace. With its generous dimensions and substantial load capacity of up to 75kg per drawer, this cabinet is designed for efficiency and reliability, making it an intelligent addition to any professional setting.
The cabinet's dimensions are designed to fit seamlessly in various spaces
Powder-coated surface ensures resistance against wear and tear for longevity
Ideal for workshops, garages, or any professional environment requiring organized storage
Related links
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm Light Grey
