Bott Cabinet 6, Steel, 800 mm x 1.05m x 550 mm, Red, Light Grey
- RS Stock No.:
- 659-621
- Mfr. Part No.:
- 16925214.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,920.59
(exc. VAT)
PHP99,591.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,920.59 |
*price indicative
- RS Stock No.:
- 659-621
- Mfr. Part No.:
- 16925214.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 6 | |
| Weight | 100.66kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 6 | ||
Weight 100.66kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to enhance your workspace efficiency with its six spacious drawers and durable construction. Crafted from robust, fully welded sheet steel, this cabinet ensures longevity and sturdiness, making it ideal for workshop environments. Each drawer offers 100% extension, providing easy access to contents, while the varying drawer heights of 100mm and 125mm accommodate a variety of tools and materials. Finished in a striking crimson red with light grey accents, this drawer cabinet not only serves a functional purpose but also adds a touch of style to your setup. With a total height of 800mm and a weight-bearing capacity of 75kg per drawer, its built to support your organizational needs without compromising on aesthetics.
Stylish design in crimson red and light grey complements any workspace
Overall dimensions of 1050x550x800mm make it a versatile addition
Ideal for both professional workshops and home garages
Related links
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
