Bott Cabinet 9, Steel, 1 m x 800mm x 550 mm, Red, Light Grey
- RS Stock No.:
- 660-793
- Mfr. Part No.:
- 16925157.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,813.40
(exc. VAT)
PHP109,551.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,813.40 |
*price indicative
- RS Stock No.:
- 660-793
- Mfr. Part No.:
- 16925157.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 9 | |
| Weight | 100kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 9 | ||
Weight 100kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to maximize storage while ensuring accessibility with its nine 100% extension drawers. Constructed from robust, fully welded sheet steel, this striking cabinet combines a main colours of crimson red (RAL 3004) with a durable light grey finish (RAL 7035) for a professional look, making it ideal for both workshops and office environments. With a generous capacity of 75 kg per drawer, this cabinet allows for efficient organization and heavy-duty use, accommodating various items. Its dimensions of 800 mm width, 550 mm depth, and 1000 mm height provide a compact yet spacious solution for maintaining order, while the powder-coated surface ensures longevity and ease of maintenance.
Compact dimensions facilitate efficient use of space without sacrificing storage
Ideal for a variety of settings, from workshops to offices, enhancing organizational efficiency
Decidedly designed to withstand the rigors of a busy work environment
Related links
- Bott Cabinet 9 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
