Bott Cabinet 9, Steel, 1 m x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 659-695
- Mfr. Part No.:
- 16925157.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,813.40
(exc. VAT)
PHP109,551.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,813.40 |
*price indicative
- RS Stock No.:
- 659-695
- Mfr. Part No.:
- 16925157.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 100kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is a robust storage solution designed to efficiently organize your workspace. This cabinet features nine fully welded steel drawers, ensuring durability and a smooth user experience with 100% extension capability. Perfect for keeping tools and materials within easy reach, its well-thought-out drawer configuration allows for both flexible and practical usage. Designed in a light grey powder-coated finish (RAL 7035), this cabinet not only enhances the aesthetics of your environment but also stands up to everyday wear and tear. Measuring 800mm in width, 550mm in depth, and 1000mm in height, it provides ample storage while fitting neatly into various spaces.
Designed in a neutral light grey for seamless integration into any workspace
Comes with a variety of drawer heights to cater for different items
Stable and secure construction supports efficient workplace organization
Related links
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 9 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 9 1 m x 525mm x 550 mm Blue
- Bott Cabinet 9 1 m x 525mm x 550 mm Red
