Bott Cabinet 9, Steel, 1 m x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-780
- Mfr. Part No.:
- 16925057.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,185.30
(exc. VAT)
PHP95,407.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,185.30 |
*price indicative
- RS Stock No.:
- 660-780
- Mfr. Part No.:
- 16925057.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 81.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 81.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 9 drawers is designed for organizations seeking efficient storage solutions in a robust construction. Featuring a fully welded steel housing, this cabinet ensures durability while offering 100% extension drawers that provide easy access to contents. With a thoughtful configuration, the cabinet includes eight 100mm drawers and one 125mm drawer, accommodating a variety of items up to a load capacity of 75kg per drawer. Finished in a stylish and resilient light grey powder coat, it blends seamlessly into any workspace, while its compact dimensions (525x550x1000mm) optimally utilize space without compromising on storage capacity. Perfect for both industrial and office environments, this cabinet enhances organization and productivity.
Stylish powder-coated finish in light grey for a professional look
Compact dimensions ideal for diverse workspaces
Backed by quality craftsmanship from a reputable brand
Related links
- Bott Cabinet 9 1 m x 525mm x 550 mm Red
- Bott Cabinet 9 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 9 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 7 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
