Bott Cabinet 9, Steel, 1 m x 525mm x 550 mm, Light Grey, Blue
- RS Stock No.:
- 659-597
- Mfr. Part No.:
- 16925057.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,185.30
(exc. VAT)
PHP95,407.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,185.30 |
*price indicative
- RS Stock No.:
- 659-597
- Mfr. Part No.:
- 16925057.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 9 | |
| Weight | 81.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 9 | ||
Weight 81.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 9 drawers is designed for efficient storage and organization in a robust steel housing. Ideal for workshops or offices, this cabinet showcases 100% extension drawers for easy access to contents. Finished in a striking gentian blue with light grey accents, it blends durability with aesthetic appeal, suiting a variety of environments. Measuring 525mm in width, 550mm in depth, and 1000mm in height, it is capable of supporting a total load of up to 75kg per drawer. Its sophisticated design is complemented by a reliable powder-coated surface, ensuring longevity and ease of maintenance.
Each drawer can support a load of up to 75kg, perfect for heavy items
Compact dimensions make it suitable for various spaces without compromising storage capacity
Developed by bott, a trusted name in storage solutions, ensuring quality and reliability
Related links
- Bott Cabinet 9 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 9 1 m x 525mm x 550 mm Red
- Bott Cabinet 9 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 1 m x 525mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 525mm x 550 mm Blue
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 7 1 m x 525mm x 550 mm, Light Grey
