Bott Cabinet 7, Steel, 1 m x 525mm x 550 mm, Light Grey, Blue
- RS Stock No.:
- 659-754
- Mfr. Part No.:
- 16925049.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,627.76
(exc. VAT)
PHP84,703.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,627.76 |
*price indicative
- RS Stock No.:
- 659-754
- Mfr. Part No.:
- 16925049.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 74.91kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 74.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is an ideal storage solution designed to optimize both efficiency and organization in any workspace. Featuring seven fully welded steel drawers, this robust cabinet ensures maximum stability and durability, making it perfect for both professional and industrial environments. Each drawer offers 100% extension, providing easy accessibility to tools and supplies, while the varied drawer heights accommodate various items. Finished in a stylish powder coat paint in gentian blue and light grey, the cabinet not only delivers functionality but also adds a touch of modern elegance to your workspace. Compact dimensions of 525x550x1000mm make it a space-efficient storage option without compromising on capacity, ensuring you can keep your workspace tidy and clutter-free.
Compact dimensions allow for versatile placement in various work environments
Heavy-duty drawer load capacity of 75kg ensures reliable storage
Manufactured in the UK, supporting local craftsmanship and quality
Related links
- Bott Cabinet 7 800 mm x 525mm x 550 mm Blue
- Bott Cabinet 9 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 1 m x 525mm x 550 mm Blue
- Bott Cabinet 7 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm, Light Grey
