Bott Cabinet 7, Steel, 900 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-645
- Mfr. Part No.:
- 16925029.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP72,872.18
(exc. VAT)
PHP81,616.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,872.18 |
*price indicative
- RS Stock No.:
- 660-645
- Mfr. Part No.:
- 16925029.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 70.59kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 70.59kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is expertly designed to streamline your workspace while offering robust storage solutions. With a solid, fully welded steel housing and 100% extension drawers, this cabinet ensures maximum accessibility and durability. It boasts a configuration of seven drawers, including four at 100mm, two at 125mm, and one at 175mm, accommodating a range of storage needs. Finished in a light grey RAL 7035 powder coat, this cabinet not only adds a contemporary touch to your environment but also withstands the rigors of daily use. Ideal for workshops or offices, the cabinet combines functionality with aesthetic appeal, catering to various organizational demands.
Finished in light grey powder coat for a modern look and added protection
Compact dimensions of 525x550x900mm suitable for space-constrained environments
Ideal for organizational needs in both professional and personal settings
Related links
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 550 mm Blue
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 7 1 m x 525mm x 550 mm, Light Grey
