Bott Cabinet 7, Steel, 900 mm x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 662-904
- Mfr. Part No.:
- 40012029.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,914.77
(exc. VAT)
PHP134,304.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,914.77 |
*price indicative
- RS Stock No.:
- 662-904
- Mfr. Part No.:
- 40012029.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 92.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 92.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to meet the demanding storage needs of any workspace. Featuring a robust, reinforced steel housing, this cabinet offers a remarkable total capacity of up to 1.5 tones, ensuring durability and reliability for heavy-duty use. With seven fully extendable drawers, including five 100mm and two 150mm drawers, it provides efficient organization for a variety of items. Finished with a resilient powder coat in RAL 7035 light grey, this cabinet not only enhances the aesthetic of your workspace but also stands up to the rigors of daily use. Measuring 800x525x900mm and boasting a gross weight of 92.80kg, the cubio drawer cabinet is a perfect addition for those seeking to optimize their storage solutions while maintaining a sleek and professional appearance.
Heavy-duty, reinforced steel construction offers exceptional strength
Total capacity of up to 1.5 tones fits the demands of rigorous use
Includes seven drawers for versatile organization
Drawers fully extend for easy access to stored items
Five drawers with a height of 100mm accommodate various tools and materials
Related links
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm, Light Grey
