Bott Cabinet 7, Steel, 800 mm x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 661-874
- Mfr. Part No.:
- 40012021.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,052.23
(exc. VAT)
PHP132,218.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,052.23 |
*price indicative
- RS Stock No.:
- 661-874
- Mfr. Part No.:
- 40012021.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 90.91kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 90.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to organize and secure tools and equipment in a professional environment. Constructed from heavy-duty, reinforced steel, it boasts an impressive total capacity of 1.5 tones, making it ideal for industrial applications. The cabinet features seven drawers with 100% extension, allowing for easy access to stored items. Finished in a durable, light grey powder coat, it seamlessly integrates into various settings while offering robust performance. Measuring 800x525x800mm, this cabinet enhances workspace efficiency and style, ensuring your tools and materials are both accessible and neatly stored.
Heavy-duty reinforced steel construction ensures durability and long-lasting use
Total capacity of up to 1.5 tones supports a wide range of tools and equipment
Seven drawers with 100% extension provide full access for efficient organization
Powder-coated surface in light grey offers a sleek finish that resists wear
Related links
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 550 mm Red
- Bott Cabinet 7 800 mm x 525mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Light Grey
