Bott Cabinet 7, Steel, 800 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-778
- Mfr. Part No.:
- 16925015.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,048.33
(exc. VAT)
PHP86,294.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,048.33 |
*price indicative
- RS Stock No.:
- 660-778
- Mfr. Part No.:
- 16925015.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 66.68kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 66.68kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed for efficient storage and organization, featuring seven robust drawers tailored to accommodate a variety of items. This sturdy unit boasts a fully welded steel housing, ensuring durability and longevity, making it suitable for both residential and commercial use. The cabinet's compact dimensions of 525mm in width, 550mm in depth, and 800mm in height allow it to fit seamlessly into tight spaces while providing ample storage capacity. Finished in a sleek light grey powder coat, it offers an aesthetic appeal alongside practical functionality, making it a perfect addition to any workspace or home office.
Dual light grey powder coat finish offers a modern and professional look
Drawers configured in six 100mm heights and one 125mm height enhance organization
Designed for both home and commercial environments, blending functionality with style
Related links
- Bott Cabinet 7 800 mm x 525mm x 550 mm Red
- Bott Cabinet 7 800 mm x 525mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
