Bott Cabinet 7, Steel, 800 mm x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 662-239
- Mfr. Part No.:
- 40020137.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,723.44
(exc. VAT)
PHP144,170.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,723.44 |
*price indicative
- RS Stock No.:
- 662-239
- Mfr. Part No.:
- 40020137.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 101.88kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 101.88kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers an exceptional solution for maintaining order in any workspace. Constructed from heavy-duty, reinforced steel, this cabinet ensures a robust and durable design while accommodating a substantial load capacity of up to 1.5 tones. It features 7 fully extending drawers, ideal for storing tools and equipment efficiently, with a well-thought-out configuration that facilitates easy access and organization. Finished in a sleek, durable powder coat paint in the soft light grey hue of RAL 7035, this cabinet not only serves a practical purpose but also adds a touch of professionalism to your environment. Its compact dimensions of 800 x 650 x 800mm make it an excellent choice for both spacious workshops and more confined areas.
Robust reinforced steel construction guarantees longevity and resilience
1.5 tone total capacity supports heavy storage requirements
7 fully extending drawers provide easy access to contents
Drawer configuration includes varying heights, catering to diverse storage needs
Durable powder coating in RAL 7035 light grey enhances abrasion resistance
Related links
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Light Grey
