Bott Cabinet 7, Steel, 1 m x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 662-769
- Mfr. Part No.:
- 40020053.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP137,697.48
(exc. VAT)
PHP154,221.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137,697.48 |
*price indicative
- RS Stock No.:
- 662-769
- Mfr. Part No.:
- 40020053.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 116kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 116kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed for efficiency and durability, ideal for workshop and industrial environments. Featuring a robust steel construction with a maximum capacity of 1.5 tones, it provides a reliable storage solution for tools and equipment. Its 100% extension drawers offer easy access to contents, ensuring that all your items are organized and within reach. Finished in a light grey powder coat, this cabinet not only stands up to heavy use but also integrates seamlessly into any workspace. The diverse drawer heights cater to various storage needs, making it a versatile addition to your setup.
Heavy-duty, reinforced steel housing ensures long-lasting performance
Drawers designed for 100% extension for easy access and visibility
Total load capacity of 1.5 tones accommodates a wide range of tools and materials
Drawer load capacity of 75 kg per drawer supports significant weight
Related links
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 800 mm, Red
- Bott Cabinet 7 1 m x 525mm x 800 mm, Light Grey
