Bott Cabinet 7, Steel, 1 m x 650mm x 800 mm, Red
- RS Stock No.:
- 662-495
- Mfr. Part No.:
- 40020053.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP137,697.48
(exc. VAT)
PHP154,221.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137,697.48 |
*price indicative
- RS Stock No.:
- 662-495
- Mfr. Part No.:
- 40020053.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 116kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 116kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed for robust storage solutions in various professional environments. Featuring a durable reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tones, making it ideal for heavy-duty applications. With 100% extension drawers, accessibility is optimized for maximum efficiency in any workspace. The cabinet's drawer configuration, which includes various heights to accommodate multiple tools and items, ensures that each component has a designated space. Available in an attractive powder-coated finish, the crimson red main color paired with light grey accents not only enhances visual appeal but also provides long-lasting durability, making it a valuable addition to any workshop or office.
Robust design allows for a total capacity of up to 1.5 tones
100% extension drawers provide easy access to stored items
Comprises 7 drawers with varying heights to suit diverse storage needs
Finished in durable powder coat paint for enhanced longevity
Related links
- Bott Cabinet 7 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 7 1 m x 750mm x 800 mm, Red
- Bott Cabinet 7 1 m x 525mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Red
