Bott Cabinet 7, Steel, 900 mm x 650mm x 800 mm, Red
- RS Stock No.:
- 662-460
- Mfr. Part No.:
- 40020041.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP134,309.99
(exc. VAT)
PHP150,427.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,309.99 |
*price indicative
- RS Stock No.:
- 662-460
- Mfr. Part No.:
- 40020041.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 108.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 108.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers a robust and versatile storage solution, tailored for both commercial and industrial applications. With a stylish design featuring a striking crimson red finish complemented by light grey accents, this cabinet is not just functional but visually appealing. Designed with a heavy-duty, reinforced steel housing, it is capable of supporting up to 1.5 tones in total capacity, ensuring the safety and security of stored items. The cabinet's 7 fully extended drawers are optimally configured, providing ample space and practical organization for tools, documents, or equipment, making it an essential addition to any workspace needing effective storage.
Constructed from sheet steel for enhanced durability and strength
Offers 100% extension drawers for easy access to contents
Features a smooth powder-coated surface for an elegant finish
Comprises 7 drawers, accommodating diverse storage needs
Each drawer holds a load capacity of 75 kg, ideal for heavy tools and industrial equipment
Related links
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Red
