Bott Cabinet 7, Steel, 900 mm x 650mm x 650 mm, Red
- RS Stock No.:
- 663-595
- Mfr. Part No.:
- 40019051.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,567.58
(exc. VAT)
PHP121,595.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,567.58 |
*price indicative
- RS Stock No.:
- 663-595
- Mfr. Part No.:
- 40019051.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 90.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 90.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers provides an innovative storage solution designed for heavy-duty use in demanding environments. Featuring a robust steel construction with a remarkable total capacity of up to 1.5 tones, this cabinet ensures long-lasting durability and optimal organization. Each of its 100% extension drawers allows for easy access to contents, enhancing workplace efficiency. The drawer configuration comprises five 100mm drawers and two 150mm drawers, each built to withstand a uniform distributed load of 75kg. Finished in a striking RAL 3004 crimson red with light grey accents (RAL 7035), this cabinet not only offers practical functionality but also brings a modern aesthetic to your workspace.
Heavy-duty reinforced steel housing for exceptional durability
Total capacity of up to 1.5 tones makes it suitable for demanding tasks
100% extension drawers provide effortless access to stored items
Configurable drawer heights accommodate various storage needs
Related links
- Bott Cabinet 7 900 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1 m x 650mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 1.05m x 650 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Blue
