Bott Cabinet 6, Steel, 900 mm x 650mm x 650 mm, Red
- RS Stock No.:
- 661-890
- Mfr. Part No.:
- 40019049.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,760.92
(exc. VAT)
PHP111,732.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,760.92 |
*price indicative
- RS Stock No.:
- 661-890
- Mfr. Part No.:
- 40019049.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 83.13kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 83.13kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to meet the demands of any workspace, providing a robust storage solution with a heavy-duty, reinforced steel housing. This cabinet features an impressive total capacity of up to 1.5 tones, showcasing its durability and strength. With 100% extension drawers, it ensures easy access to all stored items, while the diverse drawer configuration featuring sizes 100mm, 150mm, and 200mm accommodates various tools and supplies. Finished in a sleek powder coat of RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only offers functionality but also enhances the aesthetic of your workspace. Its compact dimensions (650x650x900mm) and a net weight of 83.13kg reflect its sturdy construction without compromising on portability.
Heavy-duty construction supports a total capacity of up to 1.5 tones
100% extension drawers provide optimal access to stored items
Versatile drawer configuration includes sizes of 100mm, 150mm, and 200mm
Crafted from sheet steel for enhanced durability and strength
Related links
- Bott Cabinet 6 900 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Red
- Bott Cabinet 6 1 m x 650mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 650 mm, Red
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Light Grey
