Bott Cabinet 6, Steel, 900 mm x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 661-373
- Mfr. Part No.:
- 40019049.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,760.92
(exc. VAT)
PHP111,732.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,760.92 |
*price indicative
- RS Stock No.:
- 661-373
- Mfr. Part No.:
- 40019049.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 83.13kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 83.13kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is expertly designed for optimal storage and organization in professional settings. Constructed from robust, reinforced sheet steel, it boasts a staggering total capacity of up to 1.5 tones, making it ideal for heavy-duty use. The drawers extend fully, providing easy access to contents, while the sleek powder-coated finish in light grey adds a touch of sophistication. With varying drawer heights, this cabinet efficiently accommodates a diverse range of items, making it an essential asset for any workplace looking to maximize its storage capabilities without compromising on style or strength.
Heavy-duty, reinforced steel housing ensures durability and long-term use
Total capacity of 1.5 tones supports substantial weight requirements
100% extension drawers guarantee easy access to all items stored
Constructed with a powder-coated surface for a sleek, professional finish
Related links
- Bott Cabinet 7 900 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 650 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Anthracite
- Bott Cabinet 6 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
