Bott Cabinet 6, Steel, 1 m x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 662-876
- Mfr. Part No.:
- 40019059.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP103,318.54
(exc. VAT)
PHP115,716.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,318.54 |
*price indicative
- RS Stock No.:
- 662-876
- Mfr. Part No.:
- 40019059.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 88kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 88kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed for maximum utility in workspaces requiring robust storage solutions. Featuring a heavy-duty, reinforced steel housing, this cabinet is capable of bearing a total capacity of up to 1.5 tones. The cabinet includes six fully extendable drawers with a load capacity of 75 kg each, making it ideal for storing tools and equipment securely. With a sleek powder-coated finish in light grey, the cubio cabinet fits harmoniously into various environments while offering easy access and organization for a wide array of items. Its compact dimensions of 650x650x1000mm make it a convenient addition to both small and large workspaces, ensuring functionality without sacrificing style.
Sturdy steel construction ensures durability for industrial use
Reinforced design accommodates heavy loads for reliable performance
Fully extendable drawers provide easy access to stored items
Versatile drawer configuration allows for optimal organization
Related links
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Anthracite
- Bott Cabinet 6 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Red
- Bott Cabinet 6 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Light Grey
