Bott Cabinet 6, Steel, 1 m x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 659-868
- Mfr. Part No.:
- 40011054.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,457.12
(exc. VAT)
PHP112,511.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,457.12 |
*price indicative
- RS Stock No.:
- 659-868
- Mfr. Part No.:
- 40011054.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 75.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 75.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed to provide robust and efficient storage solutions for any workspace. Crafted with a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring that it can handle demanding storage needs. The cabinet features fully extendable drawers, enabling easy access to contents. With a versatile drawer configuration of varying heights, it accommodates a range of tools and materials seamlessly, while its understated yet stylish finish in RAL 7035 light grey allows for a professional appearance in any setting.
Configurable drawer heights for versatile storage options
Durable powder coated finish offers enhanced protection against wear and tear
Light grey colour complements various workplace environments
Designed with six drawers, each capable of holding up to 75kg
Manufactured from high quality sheet steel for long lasting durability
Compact dimensions suit tight spaces while maximizing storage
Suitable for professional and industrial settings, meeting diverse storage requirements
Easy to assemble and configure for specific storage needs
Related links
- Bott Cabinet 6 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm Blue
- Bott Cabinet 6 1 m x 650mm x 525 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm, Red
- Bott Cabinet 6 1 m x 650mm x 525 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 525mm x 525 mm, Light Grey
