Bott Cabinet 6, Steel, 800 mm x 650mm x 650 mm, Red
- RS Stock No.:
- 661-369
- Mfr. Part No.:
- 40019039.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,050.22
(exc. VAT)
PHP108,696.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,050.22 |
*price indicative
- RS Stock No.:
- 661-369
- Mfr. Part No.:
- 40019039.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 79.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 79.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is engineered to deliver robust storage solutions for various professional settings. Designed with a heavy-duty reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, ensuring durability and reliability for even the most demanding environments. Each drawer offers 100% extension for easy access to stored items, along with a range of sizes tailored to accommodate different tools and materials. Finished in an attractive and durable powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, this cabinet not only stands out aesthetically but is built to endure daily use while maintaining its look. With specified dimensions of 650x650x800mm, it seamlessly fits into workspaces whilst providing substantial storage.
Constructed from sheet steel for maximum durability and strength
Features six fully extendable drawers for easy access to contents
Offers a total load capacity of 1.5 tones for heavy-duty storage needs
Each drawer can support up to 75kg of uniform distributed load
Related links
- Bott Cabinet 6 1 m x 650mm x 650 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 650 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Anthracite
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 650 mm, Light Grey
